Filter Your Search
1 - 4 of 4 results
|
DGS10-022AS
Littelfuse Inc
|
Check for Price | Yes | Active | 9 A | 1.5 V | 13 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | YES | 220 V | 1 | SCHOTTKY | SOFT RECOVERY | 20 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
DGS10-022A
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 12 A | 13 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | NO | 220 V | 1 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AC | PLASTIC PACKAGE-2 | 3 | |||||
|
DGS10-022AS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 9 A | 1.5 V | 13 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | YES | 220 V | 1 | SCHOTTKY | SOFT RECOVERY | 20 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||
|
DGS10-022A
Littelfuse Inc
|
Check for Price | Yes | Active | 12 A | 13 ns | GALLIUM ARSENIDE | RECTIFIER DIODE | SINGLE | NO | 220 V | 1 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 |