Filter Your Search
1 - 10 of 21 results
|
DM5403J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 45 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | TPHL=15NS @ RL=400 OHMS | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM5403J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | TPHL=15NS @ RL=400 OHMS | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
TTDM5403J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 45 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM5403J/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
DM5403J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
TTDM5403J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM5403J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM5403J
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
DM5403J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 45 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | TPHL=15NS @ RL=400 OHMS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTDM5403J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |