Filter Your Search
1 - 3 of 3 results
|
DM54193J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 47 ns | 47 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | LG_MAX | 20 MHz | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
DM54193J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM54193J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |