Filter Your Search
1 - 4 of 4 results
|
TTDM5425J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 19 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM5425J/883C
Rochester Electronics LLC
|
Check for Price | Active | NOR GATE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
DM5425J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM5425J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |