Filter Your Search
1 - 10 of 10 results
|
DM5425W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM5425W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TTDM5425W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 19 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||
|
TTDM5425W
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 19 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM5425W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||
|
DM5425W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||
|
TTDM5425W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 19 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM5425W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM5425W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | 19 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||
|
DM5425W/883C
Rochester Electronics LLC
|
Check for Price | Active | NOR GATE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |