Filter Your Search
1 - 8 of 8 results
|
DM81LS95AN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 40 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, MS-001, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
DM81LS95AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM81LS95AN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 28 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, MS-001, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||
|
DM81LS95AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM81LS95AN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 40 ns | 28 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
DM81LS95AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM81LS95AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 40 ns | 28 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | ||||||
|
DM81LS95AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |