Filter Your Search
1 - 2 of 2 results
|
DMPH6050SFGQ-7
Diodes Incorporated
|
$0.6660 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 18 A | 70 mΩ | HIGH RELIABILITY | 30.8 mJ | 64.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.8 W | 2.8 W | 32 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | AEC-Q101; MIL-STD-202 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | not_compliant | EAR99 | 8541.29.00.95 | ||
|
DMPH6050SFGQ-13
Diodes Incorporated
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 18 A | 70 mΩ | HIGH RELIABILITY | 30.8 mJ | 64.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.8 W | 2.8 W | 32 A | SWITCHING | SILICON | S-PDSO-N8 | e3 | AEC-Q101; MIL-STD-202 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | not_compliant | EAR99 | 8541.29.00.95 |