Filter Your Search
1 - 10 of 48 results
|
DP8464BN4
Texas Instruments
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DP8464BN-4/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DP8464BJ-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DP8464BV4
Texas Instruments
|
Check for Price | No | Obsolete | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||
|
DP8464BV-4/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | COMMERCIAL | S-PQCC-J28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||
|
DP8464BN-2/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DP8464BN-4/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DP8464BN-2
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | PULSE DETECTOR | BIPOLAR | 1 | 75 mA | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.915 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
DP8464BV-2/A+
Texas Instruments
|
Check for Price | No | Obsolete | YES | COMMERCIAL | S-PQCC-J28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||
|
DP8464BTP-2
Texas Instruments
|
Check for Price | Obsolete | 12 V | PULSE DETECTOR | BIPOLAR | 1 | 75 mA | 13.2 V | 10.8 V | YES | COMMERCIAL | S-PQFP-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 508 µm | QUAD | 7.264 mm | 1.905 mm | 7.264 mm | NATIONAL SEMICONDUCTOR CORP | QFP, | unknown | 8542.39.00.01 |