Filter Your Search
1 - 2 of 2 results
|
DPA37M0/37M0X
Amphenol Positronic
|
Check for Price | Active | 37 | 2+2 | 2.7686 mm | 4 | 8 mΩ | 5 A | MALE-MALE | BOARD AND PANEL | POLYAMIDE | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR, 37 CONTACTS AVAILABLE, SHELL SIZE: 4/C | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 1.119 inch | 0.745 inch | 2.729 inch | 0.14 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||
|
MDPA37M0/37M0X
Amphenol Positronic
|
Check for Price | Active | 37 | 2+2 | 2.7686 mm | 4 | 8 mΩ | 5 A | MALE-MALE | BOARD AND PANEL | POLYAMIDE | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR, 37 CONTACTS AVAILABLE, SHELL SIZE: 4/C | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 1.119 inch | 0.745 inch | 2.729 inch | 0.14 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |