Parametric results for: DRL-48V120W1EN under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: drl48v120w1en
Select parts from the table below to compare.
Compare
Compare
DRL-48V120W1ENA
Delta Electronics Inc
Check for Price Yes Active AC-DC REGULATED POWER SUPPLY MODULE DELTA ELECTRONICS INC unknown
DRL-48V120W1EN
Delta Electronics Inc
Check for Price Yes Active 100 V 48 V 264 V 90 V 43.2 V 52.8 V 2.5 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89.5 % 0.5 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT HYBRID 120 W 500 ms R-XXMA-X CB, CCC, CE, EAC, EN 70 °C -30 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED DELTA ELECTRONICS INC unknown Module Delta Electronics