Filter Your Search
1 - 5 of 5 results
|
DS1013M-25
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 25 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||
|
DS1013M-25+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS1013M-25
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 25 ns | 3 | NO | DIP | CMOS | 70 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DS1013M-25+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||
|
DS1013M-25
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 3 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | unknown |