Filter Your Search
1 - 2 of 2 results
|
DS16F95JFQMLV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | 38 ns | 28 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 300k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS16F95JFQML
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | 38 ns | 28 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class Q | 40 | 300k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 |