Filter Your Search
1 - 3 of 3 results
|
TTDS26LS31MW-SMD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 3-STATE | 4 | 30 ns | BIPOLAR | YES | 20 µA | 2 V | YES | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DS26LS31MW-SMD
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 30 ns | LINE DRIVER | LG_MAX | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.032 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||||||||||
|
DS26LS31MW-SMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn63Pb37) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | not_compliant | EAR99 | 8542.39.00.01 |