Filter Your Search
1 - 2 of 2 results
|
DS28E02Q+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 1.024 kbit | 1 | 1KX1 | 1.8 V | EEPROM | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 1-WIRE | 3.65 V | 1.75 V | CMOS | OTHER | S-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | 6-LFCSP-3X3X0.75 | 6 | 6-LFCSP-3X3X0.75 | 2010-07-22 | Analog Devices | ||||||||
|
DS28E02Q+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.024 kbit | 1 | 1KX1 | 1.8 V | EEPROM | 40 | 50000 Write/Erase Cycles | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 1-WIRE | 3.65 V | 1.75 V | CMOS | OTHER | S-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN | 6 | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC6,.11,37 | compliant | EAR99 | 8542.32.00.51 |