Filter Your Search
1 - 2 of 2 results
|
DS5003FPM-16+
Maxim Integrated Products
|
$12.4594 | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 8051 | 8 | 15 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 4 | 70 °C | 245 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
DS5003FPM-16+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 131072 | 8051 | 8 | 15 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 4 | 70 °C | 245 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | 80-MQFP-14X14X2.0(+3.2) | 80 | 80-MQFP-14X14X2.0(+3.2) | 2008-04-08 | Analog Devices |