Filter Your Search
1 - 10 of 10 results
|
DS78C120J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS78C120J/883B
Texas Instruments
|
Check for Price | No | Obsolete | LINE RECEIVER | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||
|
TTDS78C120J/883B
Twilight Technology Inc
|
Check for Price | No | Active | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||||
|
DS78C120J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | LINE RECEIVER | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||
|
DS78C120J/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | LG-MAX | EIA-232-C; EIA-422; EIA-423; MIL-STD-188-114; FED STD 1020; FED STD 1030 | 2 | 150 ns | 15 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | DIP, | DIP | 16 | Texas Instruments | ||||||||||
|
DS78C120J/883
Rochester Electronics LLC
|
Check for Price | Active | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | BUILT-IN LINE TERMINATION; RESPONSE CONTROL | EIA-232-C; EIA-422; EIA-423; MIL-STD-188-114; FED STD 1020; FED STD 1030 | 2 | 150 ns | 15 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | DIP, | ||||||||||||
|
DS78C120J/883B
Rochester Electronics LLC
|
Check for Price | Active | LINE RECEIVER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
TTDS78C120J/883
Twilight Technology Inc
|
Check for Price | No | Active | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||||
|
DS78C120J/883C
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||
|
TTDS78C120J/883C
Twilight Technology Inc
|
Check for Price | No | Active | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 |