Filter Your Search
1 - 5 of 5 results
|
DS91C176TMAX/NOPB
Texas Instruments
|
$2.1586 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 1 | 1 | 5 ns | LINE TRANSCEIVER | CMOS | YES | 15 µA | EIA-899; TIA-899 | 1 | 480 mV | 8 mA | COMPLEMENTARY | 7.5 ns | 29.5 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
DS91C176TMA/NOPB
Texas Instruments
|
$2.5632 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 1 | 1 | 5 ns | LINE TRANSCEIVER | CMOS | YES | 15 µA | EIA-899; TIA-899 | 1 | 480 mV | 8 mA | COMPLEMENTARY | 7.5 ns | 29.5 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
DS91C176TMA
Texas Instruments
|
$4.1125 | Yes | No | Lifetime Buy | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 1 | 1 | 5 ns | LINE TRANSCEIVER | CMOS | YES | 15 µA | EIA-899; TIA-899 | 1 | 480 mV | 8 mA | COMPLEMENTARY | 7.5 ns | 29.5 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
DS91C176TMA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | STANDARD | 1 | 1 | 5 ns | LINE TRANSCEIVER | CMOS | YES | 15 µA | EIA-899; TIA-899 | 2 | 480 mV | 8 mA | 7.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
DS91C176TMAX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 5 ns | LINE TRANSCEIVER | CMOS | YES | 15 µA | EIA-899; TIA-899 | 1 | 480 mV | 8 mA | 7.5 ns | 29.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |