Filter Your Search
1 - 2 of 2 results
|
DS92LV1021AMSAX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 1 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 1 | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.29 mm | NATIONAL SEMICONDUCTOR CORP | SSOP-28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS92LV1021AMSAX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 1 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 1 | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.29 mm | TEXAS INSTRUMENTS INC | SSOP-28 | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 | Texas Instruments |