Filter Your Search
1 - 2 of 2 results
|
DS9638J/883
Texas Instruments
|
$23.8295 | Yes | No | Active | 5 V | 5 V | STANDARD | DIFFERENTIAL | 2 | 20 ns | LINE DRIVER | TTL | YES | 25 µA | EIA-422 | 2 | 4.5 V | 50 µA | COMPLEMENTARY | 65 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS9638J/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 2 | 20 ns | LINE DRIVER | TTL | YES | 25 µA | EIA-422 | 2 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 |