Filter Your Search
1 - 8 of 8 results
|
DS96F174MJ/883
Texas Instruments
|
$30.9610 | Yes | No | Active | 5 V | 5 V | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-485; EIA-422 | 4 | 1.5 V | 60 mA | TRUE | 50 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS96F174MJ-QMLV
Texas Instruments
|
$231.6896 | Yes | No | Active | 5 V | 5 V | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-485; EIA-422 | 4 | 1.2 V | 60 µA | TRUE | 50 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS96F174MJ/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-485 | 4 | 1.5 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS96F174MJ-QMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-485 | 4 | 1.2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
DS96F174MJ-MLS
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | TTL | YES | EIA-422; EIA-485 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
DS96F174MJ-MLS
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | TTL | YES | EIA-422; EIA-485 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
DS96F174MJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 2 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485 | 2 | 1.5 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS96F174MJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 2 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485 | 2 | 1.5 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 |