Filter Your Search
1 - 2 of 2 results
|
DSC1001BI2-003.1250
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.125 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
DSC1001BI2-003.1250T
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.125 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TR; S... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock |