Filter Your Search
1 - 2 of 2 results
|
DSC1121AE5-024.5760
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC1121AE5-024.5760T
Microchip Technology Inc
|
Check for Price | Yes | Active | 24.576 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |