Filter Your Search
1 - 2 of 2 results
|
DSC1122BL2-018.4320T
Microchip Technology Inc
|
Check for Price | Yes | Active | 18.432 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC1122BL2-018.4320
Microchip Technology Inc
|
Check for Price | Yes | Active | 18.432 MHz | 25 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |