Filter Your Search
1 - 2 of 2 results
|
DSC1123CM1-375.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 375 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.63 V | 2.25 V | 52/48 % | e4 | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN-6 | compliant | Clock | ||
|
DSC1123CM1-375.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 375 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.63 V | 2.25 V | 52/48 % | e4 | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN-6 | compliant | Clock |