Filter Your Search
1 - 2 of 2 results
|
DSI30-14AS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 30 A | 1.45 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | AVALANCHE | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | TO-263AB | 180 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | TO-263AB, 3 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | ||
|
DSI30-14AS
Littelfuse Inc
|
Check for Price | Yes | Active | 30 A | 1.45 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | AVALANCHE | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | TO-263AB | 180 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 |