Filter Your Search
1 - 10 of 10 results
|
DSP25-12AT-TUB
IXYS Corporation
|
$3.4588 | Transferred | 25 A | 1.47 V | 40 µA | 160 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | IEC-60747 | TO-268AA | 150 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 2019-04-05 | ||||||||||||||
|
DSP25-12A
IXYS Corporation
|
$4.0866 | Yes | Yes | Transferred | 28 A | 1.6 V | 2 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 180 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, TO-247AD, 3 PIN | compliant | EAR99 | TO-247AD | 3 | 8541.10.00.80 | |||||||||
|
DSP25-12AT
IXYS Corporation
|
$4.7250 | Yes | Yes | Transferred | 28 A | 1.6 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | AVALANCHE | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | TO-268AA | 180 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | ROHS COMPLIANT, TO-268AA, 3 PIN | compliant | EAR99 | TO-268AA | 4 | 8541.10.00.80 | ||||||||||
|
DSP25-12AT-TRL
Littelfuse Inc
|
$5.6951 | Active | 25 A | 1.47 V | 40 µA | 160 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | IEC-60747 | TO-268AA | 150 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D3PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
DSP25-12AT-TUB
Littelfuse Inc
|
$6.6361 | Active | 25 A | 1.47 V | 40 µA | 160 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | IEC-60747 | TO-268AA | 150 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D3PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||||||
|
DSP25-12AT-TRL
IXYS Corporation
|
Check for Price | Transferred | 25 A | 1.47 V | 40 µA | 160 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | IEC-60747 | TO-268AA | 150 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 2019-04-05 | 8541.10.00.80 | |||||||||||||
|
DSP25-12A
Littelfuse Inc
|
Check for Price | Yes | Active | 28 A | 1.6 V | 2 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 180 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, TO-247AD, 3 PIN | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||||
|
DSP25-12AS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 28 A | 1.6 V | 2 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e1 | TO-247AD | 180 °C | -40 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
DSP25-12AS
Littelfuse Inc
|
Check for Price | Yes | Active | 28 A | 1.6 V | 2 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e1 | TO-247AD | 180 °C | -40 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
DSP25-12AT
Littelfuse Inc
|
Check for Price | Yes | Active | 28 A | 1.6 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | AVALANCHE | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | TO-268AA | 180 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, TO-268AA, 3 PIN | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |