Filter Your Search
1 - 2 of 2 results
|
DSPIC30F2011-20I/SO
Microchip Technology Inc
|
$4.0294 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V SUPPLY AT 7.5MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
DSPIC30F2011-20I/SOG
Microchip Technology Inc
|
Check for Price | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 3A991.A.2 | 8542.31.00.01 |