Filter Your Search
1 - 1 of 1 results
|
DSPIC30F2020-20E/SP
Microchip Technology Inc
|
$7.8047 | Yes | Yes | Active | 16 | 15 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MO-095, SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |