Filter Your Search
1 - 1 of 1 results
|
DSPIC33FJ16GS504-E/TL
Microchip Technology Inc
|
$3.8978 | Yes | Active | 16 | 40 MHz | 2048 | 40 MHz | 35 | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3 V | AUTOMOTIVE | S-XBGA-N44 | e4 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 44 | UNSPECIFIED | HLBGA | LGA44,12X12,20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | VTLA-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |