Filter Your Search
1 - 2 of 2 results
|
E112SD1AV2QE
C&K
|
$8.0181 | Yes | Yes | Active | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PLUNGER | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | UNTHREADED | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | NON-ILLUMINATED | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
E112SD1AV2QE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PLUNGER | 4A@125VAC | 4A@28VDC | 4 A | ON-(ON) | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.24 inch | UNTHREADED | SILVER | SILVER | NON-ILLUMINATED | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | PRESSURE | 0.23 inch | 6.6 mm | 12.7 mm | 12.7 mm | 0.25 inch | 0.125 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 | ROHS COMPLIANT |