Filter Your Search
1 - 10 of 1,056 results
|
E1UFA18-7.162MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 7.162 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
E1UFA18-FREQ2-A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 1 mW | 5.999 MHz | 5 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | compliant | 8541.60.00.80 | ||||||
|
E1UFA18-7.162M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.162 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | ||||||
|
E1UFA18-8.999M-A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
E1UFA18-7.15909M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.1591 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | ||||||
|
E1UFA18-19.531125MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 19.5311 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
E1UFA18-6.288235MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 6.2882 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
E1UFA18-9.88125MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 9.8812 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
E1UFA18-26.973M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.973 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | ||||||
|
E1UFA18-19.531125M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.5311 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short |