Filter Your Search
1 - 1 of 1 results
|
E2E-X15B230-M1TJ0.3M
OMRON Corporation
|
Check for Price | Yes | Active | 16.5 mm | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, PNP, NC | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 16 mA | 30 V | 10 V | 85 °C | -40 °C | CYLINDRICAL | CABLE WITH CONNECTOR | 30 mm | OMRON CORP | unknown | 2019-08-06 | NICKEL PLATED BRASS |