Filter Your Search
1 - 10 of 233 results
|
HCPL-5630
Broadcom Limited
|
$60.6801 | Yes | Active | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
6N134
Broadcom Limited
|
$60.9788 | Yes | Active | 5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
6N134/883B
Broadcom Limited
|
$67.5250 | Yes | Active | 5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-5630#100
Broadcom Limited
|
$68.1800 | Yes | Active | 5.5 V | 20 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-5630#200
Broadcom Limited
|
$68.1800 | No | Active | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | 125 °C | -55 °C | 2 | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
8102802PC
Broadcom Limited
|
$68.6929 | Yes | Active | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
8102801EC
Broadcom Limited
|
$69.0932 | Yes | Active | 5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | e4 | 125 °C | -55 °C | 2 | GOLD | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-5630#300
Broadcom Limited
|
$69.2300 | No | Active | 5.5 V | 20 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | 125 °C | -55 °C | 2 | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
8102801EA
Broadcom Limited
|
$69.3969 | No | Active | 5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-5631
Avago Technologies
|
$70.4910 | Yes | Yes | Active | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e4 | 125 °C | -55 °C | 2 | GOLD | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | HERMETIC SEALED, DIP-8 |