Filter Your Search
1 - 2 of 2 results
|
EC2SB-12D12
Cincon Electronics Corporation
|
$20.7935 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 10 W | 20 ms | S-XDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
EC2SB-12D12S
Cincon Electronics Corporation
|
$22.0530 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 416 mA | 2 | YES | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.5 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 20 ms | S-XDMA-G6 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 25.4 mm | 25.4 mm | 9.7 mm | CINCON ELECTRONICS CO LTD | compliant |