Parametric results for: ECEA1VN101U under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ecea1vn101u
Select parts from the table below to compare.
Compare
Compare
ECEA1VN101U
Panasonic Electronic Components
$0.3269 Yes Yes Active 100 µF 35 V 230 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 108 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 10 mm 16 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
ECEA1VN101U(I)
Panasonic Electronic Components
Check for Price Yes Yes Active 100 µF 35 V 230 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 108 mA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE TAPE NO Tin (Sn) WIRE PANASONIC CORP , compliant EAR99
ECEA1VN101U(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 100 µF 35 V 230 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR SU(BI-POLAR) 105 µA 0.15 e3 85 °C -40 °C CYLINDRICAL PACKAGE TAPE NO TIN WIRE PANASONIC CORP RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8532.24.0060
ECEA1VN101UI
Panasonic Electronic Components
Check for Price Yes Active 100 µF 35 V 230 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 108 mA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE TAPE NO Tin (Sn) WIRE PANASONIC CORP , compliant EAR99
ECEA1VN101UB
Panasonic Electronic Components
Check for Price Yes Yes Active 100 µF 35 V 230 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 108 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 10 mm 16 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic