Filter Your Search
1 - 10 of 14 results
|
ECS-050-S-4LX
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 5mm x 3.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | 11.35mm x 5mm x 3.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4X
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | BULK | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | ||
|
ECS-050-S-4X-3IL-E
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 3.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4LX-EL
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 2.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | 11.35mm x 4.65mm x 2.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4X-EL
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 3.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4X-L
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 3.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4X-3IL-L
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 3.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4LX-L
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 2.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | 11.35mm x 4.65mm x 2.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4X-3IL-EL
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 3.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant | ||||
|
ECS-050-S-4
ECS International Inc
|
Check for Price | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 11.35mm x 4.65mm x 3.5mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 500 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant |