Filter Your Search
1 - 4 of 4 results
|
ECS-2018-240-BN-TR3
ECS International Inc
|
$1.3592 | Yes | Active | 24 MHz | 50 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.5 mA | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||
|
ECS-2018-240-BN
ECS International Inc
|
$3.3484 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; TAPE AND REEL | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-2018240-BN
ECS International Inc
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 1.8 V | CMOS | ECS-2018 | TRI-STATE; TAPE AND REEL | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | |||||||
|
ECS-2018-240-BN-TR
ECS International Inc
|
Check for Price | Active | 24 MHz | 50 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.5 mA | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock |