Parametric results for: EE-SA801A 1M under Fixed Resistors

Filter Your Search

1 - 10 of 6,629 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1000000
Select parts from the table below to compare.
Compare
Compare
CRGCQ0603J1M0
TE Connectivity
$0.0014 Yes Active 1 MΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
MCRE000212
SPC Multicomp
$0.0024 Yes Active 1 MΩ 1 % 50 mW 0201 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 V 125 °C -55 °C Chip 2 230 µm 600 µm 300 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99
CRGCQ0402J1M0
TE Connectivity
$0.0045 Yes Active 1 MΩ 5 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
WR06X1004FTLJ
Walsin Technology Corporation
$0.0045 Yes Yes Active 1 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP compliant EAR99 8533.21.00.30 Walsin Technology Corporation , 0603
CRGCQ0805F1M0
TE Connectivity
$0.0052 Yes Active 1 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
WF06P105JTL
Walsin Technology Corporation
$0.0064 Yes Yes Active 1 MΩ 5 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT
CRGCQ0402F1M0
TE Connectivity
$0.0078 Yes Active 1 MΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
3-2176338-7
TE Connectivity
$0.0082 Yes Active 1 MΩ 5 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
WF06P1004FTL
Walsin Technology Corporation
$0.0088 Yes Yes Active 1 MΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP compliant EAR99 8533.21.00.30 , 0603
RCC04021M00FKED
Vishay Intertechnologies
$0.0092 Yes Active 1 MΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30 Vishay