Parametric results for: EEE-FPE561UAP under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eeefpe561uap
Select parts from the table below to compare.
Compare
Compare
EEEFPE561UAP
Panasonic Electronic Components
$0.5398 Yes Yes Active 560 µF 25 V 595 mA 20 % 4141 80 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 140 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin (Sn) FLAT 10 mm 10.2 mm 10.3 mm 10.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic