Parametric results for: EEE-FT0J101AR under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeeft0j101ar
Select parts from the table below to compare.
Compare
Compare
EEEFT0J101AR
Panasonic Electronic Components
$0.1969 Yes Active 100 µF 6.3 V 104 mA 20 % 1717 850 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 6.3 µA 0.26 AEC-Q200 105 °C -55 °C 2 SMT TR, EMBOSSED, 15 INCH YES FLAT 4 mm 5.8 mm 4.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEFT0J101ARA
Panasonic Electronic Components
Check for Price Yes Active 100 µF 6.3 V 104 mA 20 % 1717 850 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 6.3 µA 0.26 105 °C -55 °C 2 SMT TR YES FLAT 5.8 mm 4.3 mm 4.3 mm PANASONIC CORP , 2217 compliant EAR99