Parametric results for: EEU-TA1E471S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eeuta1e471s
Select parts from the table below to compare.
Compare
Compare
EEUTA1E471S
Panasonic Electronic Components
$0.8900 Yes Yes Active 470 µF 25 V 813.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 117.5 µA 0.14 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 12.5 mm 15 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUTA1E471SB
Panasonic Electronic Components
$0.8900 Yes Active 470 µF 25 V 813.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 117.5 µA 0.14 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 12.5 mm 15 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUTA1E471S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 470 µF 25 V 813.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 117.5 µA 0.14 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 12.5 mm 15 mm PANASONIC CORP , compliant EAR99 8532.22.00.20