Filter Your Search
1 - 4 of 4 results
|
EF68A03PV
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 128 | 6800 | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
EF68A03P
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 128 | 6800 | 8 | 16 | 6 MHz | 29 | NO | 5 V | MICROCONTROLLER | CMOS | LG-MAX | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 53 mm | STMICROELECTRONICS | PLASTIC, DIP-40 | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
EF68A03PL
STMicroelectronics
|
Check for Price | Obsolete | 8 | 1.5 MHz | 0 | 128 | 8 | 16 | 6 MHz | 29 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | CONFIGURABLE ADDRESS/DATA BUS; 64 X 8 STANDBY RAM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | OTPROM | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||
|
EF68A03P
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 8 | 1.5 MHz | 128 | 6800 | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |