Filter Your Search
1 - 2 of 2 results
|
EFM32LG940F64G-F-QFN64
Silicon Laboratories Inc
|
Check for Price | Not Recommended | 32 | 48 MHz | 65536 | 32768 | 8192 | CORTEX-M3 | 16 | 28 | 48 MHz | 53 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 32 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-N64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | |||
|
EFM32LG940F64G-F-QFN64R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 48 MHz | 65536 | 32768 | 8192 | CORTEX-M3 | 16 | 28 | 48 MHz | 53 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 32 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-N64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 |