Filter Your Search
1 - 1 of 1 results
|
EFM32LG995F128G-F-BGA120R
Silicon Laboratories Inc
|
Check for Price | End Of Life | 32 | 48 MHz | 131072 | 32768 | 8192 | CORTEX-M3 | 16 | 28 | 48 MHz | 93 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 32 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B120 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 |