Filter Your Search
1 - 3 of 3 results
|
EFM32TG842F32-D-QFP64
Silicon Laboratories Inc
|
$2.7318 | Yes | Active | 32 | 32 MHz | 32768 | 4096 | CORTEX-M3 | 32 MHz | 53 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 8 | 16 | 3 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | TQFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-12-11 | Silicon Labs | ||
|
EFM32TG842F32-D-QFP64T
Silicon Laboratories Inc
|
Check for Price | Active | 32 | 32 MHz | 32 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.8 V | 1.98 V | 64 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | SILICON LABORATORIES INC | TFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-12-11 | ||||||||||||||||||||||||||||||
|
EFM32TG842F32-D-QFP64R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 4096 | CORTEX-M3 | 32 MHz | 53 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 8 | 16 | 3 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-07-27 | Silicon Labs |