Filter Your Search
1 - 1 of 1 results
|
EFM8UB20F32G-B-QFP48R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 32768 | 2304 | 8051 | 8 | 48 MHz | 40 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |