Filter Your Search
1 - 1 of 1 results
|
EGF1C-E3/5CA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 150 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant |