Filter Your Search
1 - 3 of 3 results
|
EHF1125ETTTS-20.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | EHF11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | ECLIPTEK CORP | 14 Pin DIP | ROHS AND REACH COMPLIANT, GULLWING, METAL, DIP-14/4 | 4 | 14 Pin DIP | compliant | Clock | ||
|
EHF1125ETTTS-20.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | EHF11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock | |||
|
EHF1125ETTTS-20.000M-CC
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | EHF11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock |