Filter Your Search
1 - 9 of 9 results
|
EHT-111-01-S-D
Samtec Inc
|
$7.9421 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.3 inch | 0.37 inch | 1.409 inch | 0.114 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
EHT-111-01-S-D-SM
Samtec Inc
|
$10.3332 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.334 mm | 30u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.409 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
EHT-111-01-S-D-SM-K-TR
Samtec Inc
|
Check for Price | Active | 22 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 30u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.409 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
EHT-111-01-S-D-SM-LC
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
EHT-111-01-S-D-SM-TR
Samtec Inc
|
Check for Price | Active | 22 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 30u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.409 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
EHT-111-01-S-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.3 inch | 0.508 inch | 1.409 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
EHT-111-01-S-D-SM-K-FR
Samtec Inc
|
Check for Price | Active | 22 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.31 mm | 30u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.409 inch | SAMTEC INC | unknown | |||||||||||||||||
|
EHT-111-01-S-D-SM-P
Samtec Inc
|
Check for Price | Active | 22 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 30u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.409 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
EHT-111-01-S-D-SM-K
Samtec Inc
|
Check for Price | Active | 22 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 30u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.409 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |