Filter Your Search
1 - 4 of 4 results
|
EKMS451VSN121MQ25S
United Chemi-Con Inc
|
$2.8407 | Yes | Yes | Transferred | 120 µF | 450 V | 810 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMS | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 25.4 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
EKMS451VSN121MQ25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 120 µF | 450 V | 810 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.1 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMS451VSN121MQ25M
United Chemi-Con Inc
|
Check for Price | Transferred | 120 µF | 450 V | 810 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMS(450 VOLT) | 105 °C | -25 °C | 2 | Radial | 10 mm | 25.4 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
EKMS451VSN121MQ25M
Chemi-Con
|
Check for Price | Active | 120 µF | 450 V | 810 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Radial | Tin (Sn) | 10 mm | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 |